cms-photo-not-available

153.5395.6502

Digi-Key Part Number
153.5395.6502-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
153.5395.6502
Supplier
Description
FUSE AUTO 500A 32VDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
500 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Automotive
Current Rating (Amps)
500 A
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Auto Link
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
1449000
Approval Agency
-
Operating Temperature
-
Color
Brown
Size / Dimension
1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm)
DC Cold Resistance
0.00012 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
200£3.73745£747.49
Additional Resources
AttributeDescription
Other Names-153.5395.6502
Standard Package200