POLYFUSE-1206L
POLYFUSE-1206L
1206L0(35,35^16,50,50^15,75TH)YR
1206L Series Footprint

1206L050YR

Digi-Key Part Number
F2112TR-ND - Tape & Reel (TR)
F2112CT-ND - Cut Tape (CT)
F2112DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1206L050YR
Supplier
Description
PTC RESET FUSE 6V 500MA 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
100 A
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.36000£0.36
5£0.34400£1.72
10£0.33300£3.33
50£0.28000£14.00
100£0.23250£23.25
250£0.21140£52.85
500£0.17968£89.84
1,000£0.15854£158.54
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.14533£581.32
8,000£0.14268£1,141.44
12,000£0.14057£1,686.84
Additional Resources
AttributeDescription
Other Names
F2112TR
F2112DKR
1206L050WRT
1206L050C
F2112CT
1206L050-C
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NANOSMDC075F-2Littelfuse Inc.17,653NANOSMDC075F-2CT-ND£0.28000Similar