SMCJ  Series DO-214AB Pkg
SMCJ  Series DO-214AB Pkg
1.5SMC DO-214AB Series

1.5SMC300

Digi-Key Part Number
1.5SMC300-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1.5SMC300
Supplier
Description
TVS DIODE 256VWM 434.7VC DO214AB
Detailed Description
434.7V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
270V
Voltage - Clamping (Max) @ Ipp
434.7V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-1.5SMC300
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5SMC350ABourns Inc.3,6121.5SMC350ABBCT-ND£0.60000Similar
1.5SMC300ABourns Inc.17,9471.5SMC300ABBCT-ND£0.60000Direct