SMCJ  Series DO-214AB Pkg
SMCJ  Series DO-214AB Pkg
1.5SMC DO-214AB Series

1.5SMC110

Digi-Key Part Number
1.5SMC110-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1.5SMC110
Supplier
Description
TVS DIODE 94VWM 159.6VC DO214AB
Detailed Description
159.6V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
99.45V
Voltage - Clamping (Max) @ Ipp
159.6V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-1.5SMC110
Standard Package3,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5SMC100ABourns Inc.12,3701.5SMC100ABBCT-ND£0.46000Similar
1.5SMC91A-E3/57TVishay General Semiconductor - Diodes Division11.5SMC91A-E3/57TGICT-ND£0.40000Similar
SMCJ78ATaiwan Semiconductor Corporation12,502SMCJ78AFSCT-ND£0.44000Similar
SMLJ90ABourns Inc.900SMLJ90ABCT-ND£0.84000Similar
SMLJ78ABourns Inc.5,501SMLJ78ABCT-ND£0.84000Similar