DO201-Unidirectional

1.5KE480C-B

Digi-Key Part Number
1.5KE480C-B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1.5KE480C-B
Supplier
Description
TVS DIODE 408VWM 690.9VC DO201
Detailed Description
690.9V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
432V
Voltage - Clamping (Max) @ Ipp
690.9V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
1.5KE480C-BLF-ND
-1.5KE480C-B
1.5KE480C-BLF
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE480CALittelfuse Inc.289F7136CT-ND£0.68000Direct