cms-photo-not-available

0RLN050.T

Digi-Key Part Number
0RLN050.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0RLN050.T
Supplier
Description
FUSE CARTRIDGE 50A 250VAC
Detailed Description
50A 250 V AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
250 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
H
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 3.000" L (20.60mm x 76.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Other Names
0RLN050T
RLN050.T
RLN050T
-0RLN050.T
Standard Package10