0LEX00AAX

0LEY00ADX

Digi-Key Part Number
0LEY00ADX-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0LEY00ADX
Supplier
Description
FUSE HLDR CART 600V 30A IN LINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fuse Holder 30 A 600V 2 Circuit Cartridge Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
600V
Orientation
-
Termination Style
Crimp
Contact Material
Copper
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£88.58000£88.58
Additional Resources
AttributeDescription
Other Names
LEYADX
LEY00ADX
-0LEY00ADX
LEYAD
Standard Package1