cms-photo-not-available

0AFH0003Z

Digi-Key Part Number
0AFH0003Z-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0AFH0003Z
Supplier
Description
FUSE HOLDER BLADE PNL MNT
Detailed Description
Fuse Holder - 1 Circuit Blade Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
-0AFH0003Z
AFH0003Z
Standard Package1