881-Series
881-Series
881 Series

0881060.UR

Digi-Key Part Number
F9969TR-ND - Tape & Reel (TR)
F9969CT-ND - Cut Tape (CT)
F9969DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0881060.UR
Supplier
Description
FUSE BOARD MOUNT 60A 75VDC 2SMD
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
60 A AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
60 A
Voltage Rating - DC
75 V
Response Time
-
Package / Case
2-SMD, J-Lead
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1050
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
DC Cold Resistance
81 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£7.09000£7.09
5£6.84200£34.21
10£6.59000£65.90
50£5.06880£253.44
100£4.30850£430.85
250£4.05508£1,013.77
Tape & Reel (TR)
QtyUnit PriceExt Price
500£3.54820£1,774.10
1,000£3.42147£3,421.47
Additional Resources
AttributeDescription
Other Names
F9969TR
-0881060.UR
F9969CT
F9969DKR
Standard Package500