835 Series

0835005.MXP

Digi-Key Part Number
F6667-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0835005.MXP
Supplier
Description
FUSE 250V 5X20 HIGHER I2T 5A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
5 A 250 V AC DC Fuse Cartridge, Ceramic Holder Cartridge, Non-Standard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
5 A
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Cartridge, Non-Standard
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
155
Approval Agency
CCC, cURus, KC, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0155 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£2.04000£2.04
5£1.93800£9.69
10£1.84200£18.42
50£1.48660£74.33
100£1.26030£126.03
250£1.22804£307.01
500£1.03412£517.06
1,000£0.92102£921.02
5,000£0.81868£4,093.40
Additional Resources
AttributeDescription
Other Names
0835005.MXP-ND
F6667
-0835005.MXP
Standard Package1,000