673 Series

0673.600DRT4

Digi-Key Part Number
0673.600DRT4-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0673.600DRT4
Supplier
Description
FUSE GLASS 600MA 250VAC AXIAL
Detailed Description
600 mA 250 V AC DC Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Cartridge, Glass
Current Rating (Amps)
600 mA
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Cartridge, Non-Standard (Axial)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.482
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
DC Cold Resistance
0.155 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-0673.600DRT4
Standard Package1,500