388 Series

0388025.MXP

Digi-Key Part Number
0388025.MXP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0388025.MXP
Supplier
Description
FUSE GLASS 25A 250VAC 3AB 3AG
Detailed Description
25 A 250 V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
25 A
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3717
Approval Agency
CE, K-MARK, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0019 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0020
Additional Resources
AttributeDescription
Other Names0388025.P
Standard Package1,000