cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFV400FM/32-2

Digi-Key Part Number
0603SFV400FM/32-2-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0603SFV400FM/32-2
Supplier
Description
THIN FILM-PSW
Detailed Description
4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
4 A
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.15
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.023 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Other Names
RF1582-000
-0603SFV400FM/32-2
Standard Package6,000