DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64CA

Digi-Key Part Number
SMBJ64CALFTR-ND - Tape & Reel (TR)
SMBJ64CALFCT-ND - Cut Tape (CT)
SMBJ64CALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ64CA
Supplier
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.30000£0.30
10£0.23800£2.38
100£0.16230£16.23
500£0.12172£60.86
1,000£0.09128£91.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.08367£251.01
6,000£0.07861£471.66
15,000£0.07353£1,102.95
30,000£0.06745£2,023.50
75,000£0.06491£4,868.25