DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54A

Digi-Key Part Number
SMBJ54ALFTR-ND - Tape & Reel (TR)
SMBJ54ALFCT-ND - Cut Tape (CT)
SMBJ54ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ54A
Supplier
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.26200£2.62
100£0.16310£16.31
500£0.11158£55.79
1,000£0.08583£85.83
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.07725£231.75
6,000£0.07296£437.76
15,000£0.06652£997.80
30,000£0.06223£1,866.90
75,000£0.05579£4,184.25
Additional Resources
AttributeDescription
Other Names
SMBJ54ALFDKR
SMBJ54A-ND
SMBJ54ALFCT
SMBJ54ALFTR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZ1SMB51AT3GLittelfuse Inc.1,497F11569CT-ND£0.41000search-similar
SZP6SMB62AT3GLittelfuse Inc.1,169F11640CT-ND£0.41000search-similar
SMBJ58ALittelfuse Inc.399SMBJ58ALFCT-ND£0.27000search-similar
SMBJ60ALittelfuse Inc.56,497SMBJ60ALFCT-ND£0.27000search-similar