DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ120A

Digi-Key Part Number
SMBJ120ALFTR-ND - Tape & Reel (TR)
SMBJ120ALFCT-ND - Cut Tape (CT)
SMBJ120ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ120A
Supplier
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.27000£0.27
10£0.21800£2.18
100£0.14830£14.83
500£0.11122£55.61
1,000£0.08343£83.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.07647£229.41
6,000£0.07184£431.04
15,000£0.06720£1,008.00
30,000£0.06164£1,849.20
75,000£0.05932£4,449.00
Additional Resources
AttributeDescription
Other Names
SMBJ120A-ND
SMBJ120ALFCT
SMBJ120ALFTR
SMBJ120ALFDKR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZP6SMB120AT3GLittelfuse Inc.3,192F11605CT-ND£0.67000search-similar
SZ1SMB100AT3GLittelfuse Inc.1,882F11534CT-ND£0.67000search-similar