DCNLEV100-EASN | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-EASN-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-EASN |
Description | DC CONTACTOR 100A 750V 48VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £60.32000 | £60.32 |
10 | £57.14800 | £571.48 |
25 | £53.97280 | £1,349.32 |
50 | £50.79800 | £2,539.90 |
100 | £47.62300 | £4,762.30 |
Unit Price without VAT: | £60.32000 |
---|---|
Unit Price with VAT: | £72.38400 |