DCNLEV100-CAS | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-CAS-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-CAS |
Description | DC CONTACTOR 100A 750V 24VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £59.28000 | £59.28 |
10 | £51.77700 | £517.77 |
30 | £48.54233 | £1,456.27 |
60 | £46.60567 | £2,796.34 |
120 | £44.74658 | £5,369.59 |
Unit Price without VAT: | £59.28000 |
---|---|
Unit Price with VAT: | £71.13600 |