
PS-5851-60LG | |
|---|---|
DigiKey Part Number | 5946-PS-5851-60LG-ND |
Manufacturer | LITEON Power |
Manufacturer Product Number | PS-5851-60LG |
Description | PS-5851-60LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 12V 5V 3.3V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 20 A |
Mfr | Current - Output 3 20 A |
Series | Current - Output 4 300 mA |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type ATX | Voltage - Isolation 4.242 kV |
Number of Outputs 4 | Efficiency 87% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 40°C |
Voltage - Output 1 12V | Features PFC, Remote On/Off, Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Benchtop |
Voltage - Output 3 3.3V | Size / Dimension 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) |
Voltage - Output 4 -12V | Approval Agency CE, cURus, FCC, TUV, UKCA |
Current - Output 1 70.8 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £88.44000 | £530.64 |
| Unit Price without VAT: | £88.44000 |
|---|---|
| Unit Price with VAT: | £106.12800 |

