LFE5UM5G-85F-EVNG | |
---|---|
DigiKey Part Number | 220-LFE5UM5G-85F-EVNG-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM5G-85F-EVNG |
Description | KIT DEV VERSA 5G 85F ECP5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ECP5-5G FPGA LFE5UM5G-85F ECP5-5G FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LFE5UM5G-85F | |
Platform | ECP5-5G FPGA | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Diamond | |
Utilized IC / Part | LFE5UM5G-85F | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £114.22000 | £114.22 |