285 CSFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-12F-6MG285C

DigiKey Part Number
LFE5U-12F-6MG285C-ND
Manufacturer
Manufacturer Product Number
LFE5U-12F-6MG285C
Description
IC FPGA 118 I/O 285CSFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 118 589824 12000 285-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3000
Number of Logic Elements/Cells
12000
Total RAM Bits
589824
Number of I/O
118
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
285-CSFBGA (10x10)
Base Product Number
In-Stock: 153
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.19000£13.19
25£11.45000£286.25
100£10.63740£1,063.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.19000
Unit Price with VAT:£15.82800