LFE2M20E-7FN256C

DigiKey Part Number
LFE2M20E-7FN256C-ND
Manufacturer
Manufacturer Product Number
LFE2M20E-7FN256C
Description
IC FPGA 140 I/O 256FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ECP2M Field Programmable Gate Array (FPGA) IC 140 1246208 19000 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2M20E-7FN256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2375
Number of Logic Elements/Cells
19000
Total RAM Bits
1246208
Number of I/O
140
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
90£77.84533£7,006.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£77.84533
Unit Price with VAT:£93.41440