MachXO3 Field Programmable Gate Array (FPGA) IC 100 65536 640 121-VFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3LF-640E-5MG121I

DigiKey Part Number
220-2092-ND
Manufacturer
Manufacturer Product Number
LCMXO3LF-640E-5MG121I
Description
IC FPGA 100 I/O 121CSFBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO3 Field Programmable Gate Array (FPGA) IC 100 65536 640 121-VFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO3LF-640E-5MG121I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
65536
Number of I/O
100
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
121-CSFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.37000£5.37
25£4.71360£117.84
100£4.34830£434.83
1,000£4.09249£4,092.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.37000
Unit Price with VAT:£6.44400