100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256V-5TN100I

DigiKey Part Number
LC4256V-5TN100I-ND
Manufacturer
Manufacturer Product Number
LC4256V-5TN100I
Description
IC CPLD 256MC 5NS 100TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4256V-5TN100I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
64
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
In-Stock: 444
Can ship immediately
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£60.31000£60.31
25£52.52160£1,313.04
100£48.68060£4,868.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£60.31000
Unit Price with VAT:£72.37200