ICE40LP8K-CM121TR

DigiKey Part Number
ICE40LP8K-CM121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40LP8K-CM121TR
Description
IC FPGA 93 I/O 121UCBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 93 131072 7680 121-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
960
Number of Logic Elements/Cells
7680
Total RAM Bits
131072
Number of I/O
93
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
121-UCBGA (5x5)
Base Product Number
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£9.38711£140,806.65