ICE40LP384-SG32TR

DigiKey Part Number
ICE40LP384-SG32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40LP384-SG32TR
Description
IC FPGA 21 I/O 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 21 384 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP384-SG32TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
48
Number of Logic Elements/Cells
384
Number of I/O
21
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£2.16626£43,325.20