A16872-01 | |
---|---|
DigiKey Part Number | A16872-01-ND |
Manufacturer | |
Manufacturer Product Number | A16872-01 |
Description | TPUTTY 403 20 KG 5 GAL PAIL |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 5 gal Pail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 5 gal Pail | |
Usable Temperature Range | -49°F ~ 302°F (-45°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 2.30W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |