K-802LF CAN-BUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-802LF CAN-BUS

Digi-Key Part Number
240-2583-ND
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
K-802LF CAN-BUS
Supplier
Description
KIT COMMON MODE CAN BUS
Detailed Description
Common Mode Chokes for Signal Lines Kit 45 Pieces (9 Values - 5 Each) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Plastic Box with Bin Guide
Part Status
Obsolete
Kit Type
Common Mode Chokes for Signal Lines
Quantity
45 Pieces (9 Values - 5 Each)
Mounting Type
Surface Mount
Packages Included
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
240-2583
K802LFCANBUS
Standard Package1
Kit Contents
Part No.Description
CC2824E513R-10CMC 51UH 800MA 2LN 3.8KOHM SMD
CC1812C513R-10CMC 51UH 200MA 2LN 3.5KOHM SMD
CC2824J502R-10CMC 5UH 1.2A 2LN 400 OHM SMD
CC2824B475R-10CMC 4.7MH 400MA 2LN 12.3KOHM SMD
CC2824E474R-10CMC 470UH 700MA 2LN 8.6KOHM SMD