New at DigiKey
Pt100 Temperature Sensor -50°C ~ 230°C 3 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7705-001

DigiKey Part Number
5425-XE-7705-001-ND
Manufacturer
Manufacturer Product Number
XE-7705-001
Description
BOLT ON RTD 5M LEAD + 3 PIN PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 230°C 3 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 230°C
Length - Lead Wire
16.404' (5m)
Conductor Type
3 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
5m
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£123.62000£123.62
5£115.43200£577.16
10£112.38000£1,123.80
25£108.72400£2,718.10
50£106.22140£5,311.07
Manufacturers Standard Package
Unit Price without VAT:£123.62000
Unit Price with VAT:£148.34400