New at DigiKey
Pt100 Temperature Sensor -50°C ~ 230°C 4 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7702-001

DigiKey Part Number
5425-XE-7702-001-ND
Manufacturer
Manufacturer Product Number
XE-7702-001
Description
BOLT ON RTD 5M LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 230°C 4 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 230°C
Length - Lead Wire
16.404' (5m)
Conductor Type
4 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
4.93m
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£116.88000£116.88
5£109.07400£545.37
10£106.16500£1,061.65
25£102.68280£2,567.07
50£100.29800£5,014.90
Manufacturers Standard Package
Unit Price without VAT:£116.88000
Unit Price with VAT:£140.25600