cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW2-003050AI4HF

Digi-Key Part Number
1949-SW2-003050AI4HF-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
SW2-003050AI4HF
Supplier
Description
SWITCH
Detailed Description
RF Switch IC General Purpose SPDT - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
L3 Narda-MITEQ
-
Box
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
3MHz ~ 5GHz
Isolation
-
Insertion Loss
-
Test Frequency
5GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
12V
Operating Temperature
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
EAR99
8543.70.9960
1949-SW2-003050AI4HF
1