cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW1-020080AN2HF

Digi-Key Part Number
1949-SW1-020080AN2HF-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
SW1-020080AN2HF
Supplier
Description
SWITCH
Detailed Description
RF Switch IC General Purpose SPST - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
L3 Narda-MITEQ
-
Box
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPST
Frequency Range
2GHz ~ 8GHz
Isolation
-
Insertion Loss
-
Test Frequency
8GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
5V
Operating Temperature
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
EAR99
8543.70.9960
1949-SW1-020080AN2HF
1