
AXA-NMRTJ | |
|---|---|
DigiKey Part Number | 5073-AXA-NMRTJ-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMRTJ |
Description | COAX ADAPT RP-SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-TNC Jack, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-TNC Jack, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.06409 | £13.06 |
| 10 | £11.10249 | £111.02 |
| 25 | £10.40712 | £260.18 |
| 50 | £9.91039 | £495.52 |
| 100 | £9.43757 | £943.76 |
| 250 | £8.84718 | £2,211.80 |
| 500 | £8.42542 | £4,212.71 |
| Unit Price without VAT: | £13.06409 |
|---|---|
| Unit Price with VAT: | £15.67691 |

