SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C682MARTR1

Digi-Key Part Number
478-SR211C682MARTR1-ND - Tape & Reel (TR)
478-SR211C682MARTR1CT-ND - Cut Tape (CT)
478-SR211C682MARTR1DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR211C682MARTR1
Supplier
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.27400£2.74
50£0.19200£9.60
100£0.16460£16.46
500£0.12344£61.72
1,000£0.10424£104.24
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.09876£296.28
Additional Resources
AttributeDescription
Other Names
478-SR211C682MARTR1
478-SR211C682MARTR1CT
478-SR211C682MARTR1DKR
Standard Package3,000