
QB1005A40WYT | |
---|---|
DigiKey Part Number | 478-QB1005A40WYTTR-ND - Tape & Reel (TR) 478-QB1005A40WYT\500CT-ND - Cut Tape (CT) 478-QB1005A40WYT\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB1005A40WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.54mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.54mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 8°C/W, 13°C/W | |
Thermal Conductivity | 77W/m-K, 122W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.01000 | £2.01 |
10 | £1.49400 | £14.94 |
25 | £1.36640 | £34.16 |
100 | £1.22540 | £122.54 |
250 | £1.15820 | £289.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £1.08435 | £1,084.35 |
2,000 | £1.05691 | £2,113.82 |
3,000 | £1.04316 | £3,129.48 |
5,000 | £1.02794 | £5,139.70 |
7,000 | £1.01904 | £7,133.28 |
Unit Price without VAT: | £2.01000 |
---|---|
Unit Price with VAT: | £2.41200 |