PDMB200W12

DigiKey Part Number
478-PDMB200W12-ND
Manufacturer
Manufacturer Product Number
PDMB200W12
Description
IGBT MODULE, 2IN1, 1200V/200A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT Module Half Bridge 1200 V 200 A 961 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
961 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 200A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
19000 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
In-Stock: 5
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£100.49000£100.49
10£84.78800£847.88
Manufacturers Standard Package
Unit Price without VAT:£100.49000
Unit Price with VAT:£120.58800