
LT12525T0050J01 | |
---|---|
DigiKey Part Number | 478-LT12525T0050J01-ND |
Manufacturer | |
Manufacturer Product Number | LT12525T0050J01 |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 100W Chip Resistor Flat Box, Terminator Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Flat Box, Terminator | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.245" L x 0.245" W (6.22mm x 6.22mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.85000 | £4.85 |
10 | £3.78500 | £37.85 |
30 | £3.50033 | £105.01 |
60 | £3.36700 | £202.02 |
120 | £3.26092 | £391.31 |
270 | £3.16393 | £854.26 |
510 | £3.10398 | £1,583.03 |
1,020 | £3.05144 | £3,112.47 |
Unit Price without VAT: | £4.85000 |
---|---|
Unit Price with VAT: | £5.82000 |