KC7050K50.0000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC7050K50.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC7050K50.0000C1GE00CT-ND - Cut Tape (CT) 478-KC7050K50.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K50.0000C1GE00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.08000 | £1.08 |
10 | £0.93000 | £9.30 |
50 | £0.83920 | £41.96 |
100 | £0.80280 | £80.28 |
500 | £0.72450 | £362.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.69332 | £693.32 |
2,000 | £0.66355 | £1,327.10 |
3,000 | £0.64675 | £1,940.25 |
5,000 | £0.62624 | £3,131.20 |
7,000 | £0.61311 | £4,291.77 |
10,000 | £0.59950 | £5,995.00 |
Unit Price without VAT: | £1.08000 |
---|---|
Unit Price with VAT: | £1.29600 |