KBS-41DA-2A | |
---|---|
DigiKey Part Number | 478-KBS-41DA-2A-ND |
Manufacturer | |
Manufacturer Product Number | KBS-41DA-2A |
Description | BUZZER ELEMENT FDBK 2.2KHZ 40MM |
Customer Reference | |
Detailed Description | 2 kHz Standard Buzzer Element 1.614" Dia (41.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | None | |
Base Product Number |