KBS-27DA-5A | |
---|---|
DigiKey Part Number | 478-KBS-27DA-5A-ND |
Manufacturer | |
Manufacturer Product Number | KBS-27DA-5A |
Description | BUZZER ELEMENT STD 6.6KHZ 20MM |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 20000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None | |
Base Product Number |