AQ Series AQ14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ142A221FAJWE

Digi-Key Part Number
AQ142A221FAJWE-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
AQ142A221FAJWE
Supplier
Description
CAP CER 220PF 200V 1111
Detailed Description
220 pF ±1% 200V Ceramic Capacitor A 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
A
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package80