AQ Series AQ12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ11EM100FA7WE

Digi-Key Part Number
AQ11EM100FA7WE-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
AQ11EM100FA7WE
Supplier
Description
CAP CER 10PF 150V 0505
Detailed Description
10 pF ±1% 150V Ceramic Capacitor M 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
M
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100