APD1012331M035R | |
---|---|
DigiKey Part Number | 478-APD1012331M035RTR-ND - Tape & Reel (TR) 478-APD1012331M035RCT-ND - Cut Tape (CT) 478-APD1012331M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD1012331M035R |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.82000 | £1.82 |
10 | £1.20400 | £12.04 |
50 | £0.94660 | £47.33 |
100 | £0.86550 | £86.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | £0.73966 | £369.83 |
1,000 | £0.69486 | £694.86 |
1,500 | £0.67227 | £1,008.41 |
2,500 | £0.64708 | £1,617.70 |
3,500 | £0.63228 | £2,212.98 |
5,000 | £0.61798 | £3,089.90 |
12,500 | £0.59203 | £7,400.37 |
Unit Price without VAT: | £1.82000 |
---|---|
Unit Price with VAT: | £2.18400 |