2225 (5763 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251A822JAT2A

Digi-Key Part Number
22251A822JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22251A822JAT2A
Description
CAP CER 8200PF 100V NP0 2225
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000