cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220SA102MAT1A

Digi-Key Part Number
478-2220SA102MAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220SA102MAT1A
Description
CAP CER SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.12034£560.17
Additional Resources
AttributeDescription
Other Names478-2220SA102MAT1ATR
Standard Package500