177200154200002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177200154200002

Digi-Key Part Number
478-1935-5-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
177200154200002
Supplier
Description
CONN HEADER 154POS 2MM PRESS-FIT
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
478-1935-5
478-1935-5-NDR
Standard Package22