cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C684KAT4A

Digi-Key Part Number
478-12063C684KAT4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C684KAT4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.08618£861.80
Additional Resources
AttributeDescription
Other Names478-12063C684KAT4ATR
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C684K3RAC7800KEMET11,530399-C1206C684K3RAC7800CT-ND£0.29000Direct