1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C512JAT2A

Digi-Key Part Number
12061C512JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C512JAT2A
Description
CAP CER 5100PF 100V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
5100 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000£0.04523£904.60
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C512J1GAC7800KEMET4,643399-16393-1-ND£0.71000Upgrade