0805-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-P
ACCU-P 0603

08055J1R5ABTTR

Digi-Key Part Number
08055J1R5ABTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055J1R5ABTTR
Description
CAP THIN FILM 1.5PF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.5 pF Thin Film Capacitor 50 V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.53051£1,591.53
Additional Resources
AttributeDescription
Standard Package3,000