0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052U820FAT2A

Digi-Key Part Number
478-08052U820FAT2ATR-ND - Tape & Reel (TR)
478-08052U820FAT2ACT-ND - Cut Tape (CT)
478-08052U820FAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052U820FAT2A
Description
CAP CER 82PF 200V C0G/NP0 0805
Detailed Description
82 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
6,780 In Stock

Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.28300£2.83
50£0.21460£10.73
100£0.18690£18.69
500£0.13844£69.22
1,000£0.11768£117.68
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.09889£395.56
8,000£0.09230£738.40
12,000£0.09065£1,087.80
40,000£0.08900£3,560.00
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000
Additional Resources
AttributeDescription
Other Names
08052U820FAT2A-ND
478-08052U820FAT2ACT
478-08052U820FAT2ATR
478-08052U820FAT2ADKR
Standard Package4,000